
VT3045C-M3/4W | |
|---|---|
DigiKey Part Number | VT3045C-M3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VT3045C-M3/4W |
Description | DIODE ARR SCHOTT 45V 15A TO2203 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VT3045C-M3/4W Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 50 | kr.10.27460 | kr.513.73 |
| 100 | kr.9.26590 | kr.926.59 |
| 500 | kr.7.49730 | kr.3,748.65 |
| 1.000 | kr.6.92886 | kr.6,928.86 |
| 2.000 | kr.6.45108 | kr.12,902.16 |
| 5.000 | kr.5.93438 | kr.29,671.90 |
| 10.000 | kr.5.85499 | kr.58,549.90 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |

