P4KE100A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.15946
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.76803
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.475
Unit Price: kr.8.05000
Datasheet
137V Clamp 3A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
137V Clamp 3A Ipp Tvs Diode Through Hole DO-41
Micro Commercial Components Corporate Video

P4KE100A-TP

DigiKey Part Number
P4KE100A-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE100A-TP
Description
TVS DIODE 85.5VWM 137VC DO41
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
137V Clamp 3A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.60235kr.3,011.75
10.000kr.0.54957kr.5,495.70
15.000kr.0.52267kr.7,840.05
25.000kr.0.49245kr.12,311.25
35.000kr.0.47455kr.16,609.25
50.000kr.0.45715kr.22,857.50
125.000kr.0.43588kr.54,485.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.60235
Unit Price with VAT:kr.0.75294