P4KE100A-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4.329
Unit Price: kr.3.49000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.39566
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.15946
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.45401
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.60235
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.475
Unit Price: kr.8.05000
Datasheet
137V Clamp 2.92A Ipp Tvs Diode Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE100A-G

DigiKey Part Number
P4KE100A-G-ND
Manufacturer
Manufacturer Product Number
P4KE100A-G
Description
TVS DIODE 85.5VWM 137VC DO41
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
137V Clamp 2.92A Ipp Tvs Diode Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
P4KE100A-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85.5V
Voltage - Breakdown (Min)
95V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
2.92A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5.000kr.0.76803kr.3,840.15
Manufacturers Standard Package
Unit Price without VAT:kr.0.76803
Unit Price with VAT:kr.0.96004