MMSZ5255B-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.04576
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.03615
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.05468
Datasheet

Similar


Diodes Incorporated
In Stock: 10.728
Unit Price: kr.0.11000
Datasheet
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

MMSZ5255B-TP

DigiKey Part Number
MMSZ5255B-TPMSTR-ND - Tape & Reel (TR)
MMSZ5255B-TPMSCT-ND - Cut Tape (CT)
MMSZ5255B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5255B-TP
Description
DIODE ZENER 28V 500MW SOD123
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 28 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
44 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.99700kr.9.97
100kr.0.63660kr.63.66
500kr.0.48520kr.242.60
1.000kr.0.36548kr.365.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.32137kr.964.11
6.000kr.0.28987kr.1,739.22
9.000kr.0.16075kr.1,446.75
15.000kr.0.15749kr.2,362.35
21.000kr.0.15438kr.3,241.98
30.000kr.0.15123kr.4,536.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500