Direct
Direct




MMDT5551-TP | |
|---|---|
DigiKey Part Number | MMDT5551-TPTR-ND - Tape & Reel (TR) MMDT5551-TPCT-ND - Cut Tape (CT) MMDT5551-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5551-TP |
Description | TRANS 2NPN 160V 200MA SOT-363 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.51000 | kr.2.51 |
| 10 | kr.1.55000 | kr.15.50 |
| 100 | kr.0.97480 | kr.97.48 |
| 500 | kr.0.72388 | kr.361.94 |
| 1.000 | kr.0.64281 | kr.642.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53952 | kr.1,618.56 |
| 6.000 | kr.0.48741 | kr.2,924.46 |
| 9.000 | kr.0.46082 | kr.4,147.38 |
| 15.000 | kr.0.43094 | kr.6,464.10 |
| 21.000 | kr.0.41324 | kr.8,678.04 |
| 30.000 | kr.0.39603 | kr.11,880.90 |
| Unit Price without VAT: | kr.2.51000 |
|---|---|
| Unit Price with VAT: | kr.3.13750 |



