
MMDT5551-7-F | |
|---|---|
DigiKey Part Number | MMDT5551-FDITR-ND - Tape & Reel (TR) MMDT5551-FDICT-ND - Cut Tape (CT) MMDT5551-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT5551-7-F |
Description | TRANS 2NPN 160V 200MA SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 160V 200mA 300MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MMDT5551-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Power - Max 200mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 160V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.0.96110 | kr.96.11 |
| 500 | kr.0.71376 | kr.356.88 |
| 1.000 | kr.0.63381 | kr.633.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53197 | kr.1,595.91 |
| 6.000 | kr.0.48058 | kr.2,883.48 |
| 9.000 | kr.0.45437 | kr.4,089.33 |
| 15.000 | kr.0.42491 | kr.6,373.65 |
| 21.000 | kr.0.40746 | kr.8,556.66 |
| 30.000 | kr.0.39049 | kr.11,714.70 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |









