


HER301G-TP | |
|---|---|
DigiKey Part Number | HER301G-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER301G-TP |
Description | DIODE STANDARD 50V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 50 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.1.00119 | kr.1,201.43 |
| 2.400 | kr.0.90464 | kr.2,171.14 |
| 3.600 | kr.0.85541 | kr.3,079.48 |
| 6.000 | kr.0.80005 | kr.4,800.30 |
| 8.400 | kr.0.76725 | kr.6,444.90 |
| 12.000 | kr.0.73537 | kr.8,824.44 |
| 30.000 | kr.0.66539 | kr.19,961.70 |
| 60.000 | kr.0.63400 | kr.38,040.00 |
| Unit Price without VAT: | kr.1.00119 |
|---|---|
| Unit Price with VAT: | kr.1.25149 |


