FS1GE-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.27165
Datasheet

Direct


Diodes Incorporated
In Stock: 47.225
Unit Price: kr.1.54000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 15.547
Unit Price: kr.0.64000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.785
Unit Price: kr.1.67000
Datasheet

Upgrade


Comchip Technology
In Stock: 0
Unit Price: kr.0.54552
Datasheet

Upgrade


onsemi
In Stock: 12.904
Unit Price: kr.1.03000
Datasheet

Upgrade


onsemi
In Stock: 67.947
Unit Price: kr.1.86000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.952
Unit Price: kr.2.89000

Similar


Comchip Technology
In Stock: 88.595
Unit Price: kr.2.12000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.76000
Datasheet

Similar


Comchip Technology
In Stock: 10.000
Unit Price: kr.3.73000
Datasheet

Similar


onsemi
In Stock: 52.917
Unit Price: kr.2.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 37.049
Unit Price: kr.2.51000
Datasheet

Similar


onsemi
In Stock: 36.881
Unit Price: kr.3.67000
Datasheet
Diode 400 V 1A Surface Mount SMAE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount SMAE
Micro Commercial Components Corporate Video

FS1GE-TP

DigiKey Part Number
FS1GE-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FS1GE-TP
Description
DIODE STANDARD 400V 1A SMAE
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SMAE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMAE
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes