FR607T-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.62344
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.1.88365
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.3.34128
Datasheet
Diode 1000 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR607T-G

DigiKey Part Number
641-FR607T-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR607T-G
Description
DIODE STANDARD 1000V 6A R6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 1000 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
100pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.62344kr.811.72
1.000kr.1.46231kr.1,462.31
1.500kr.1.38009kr.2,070.14
2.500kr.1.28765kr.3,219.12
3.500kr.1.23287kr.4,315.05
5.000kr.1.17962kr.5,898.10
12.500kr.1.06272kr.13,284.00
25.000kr.0.99050kr.24,762.50
50.000kr.0.98058kr.49,029.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.62344
Unit Price with VAT:kr.2.02930