FR204GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.768
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.0.39778
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.34261
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.40526
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.54874
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6.988
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.35719
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: kr.0.26138
Datasheet
Diode 400 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

FR204GP-TP

DigiKey Part Number
FR204GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR204GP-TP
Description
DIODE STANDARD 400V 2A DO15
Customer Reference
Detailed Description
Diode 400 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34499kr.1,379.96
8.000kr.0.31071kr.2,485.68
12.000kr.0.29323kr.3,518.76
20.000kr.0.27358kr.5,471.60
28.000kr.0.26193kr.7,334.04
40.000kr.0.25061kr.10,024.40
100.000kr.0.22576kr.22,576.00
200.000kr.0.21040kr.42,080.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34499
Unit Price with VAT:kr.0.43124