Parametric Equivalent

FR204GA-G | |
|---|---|
DigiKey Part Number | 641-FR204GA-G-ND |
Manufacturer | |
Manufacturer Product Number | FR204GA-G |
Description | DIODE STANDARD 400V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR204GB-G | Comchip Technology | 0 | 641-FR204GB-GTB-ND | kr.0.54702 | Parametric Equivalent |
| FR204GT-G | Comchip Technology | 0 | 641-FR204GT-GTR-ND | kr.0.35608 | Parametric Equivalent |
| FR204G | Taiwan Semiconductor Corporation | 5.668 | 1801-FR204GCT-ND | kr.2.37000 | Parametric Equivalent |
| FR204G | SMC Diode Solutions | 0 | 1655-FR204GTB-ND | kr.0.39654 | Parametric Equivalent |
| FR204G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR204G-TTR-ND | kr.0.34154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40400 | kr.1,212.00 |
| Unit Price without VAT: | kr.0.40400 |
|---|---|
| Unit Price with VAT: | kr.0.50500 |





