FR203GP-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.34101
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.41488
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.38576
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3.649
Unit Price: kr.1.28000
Datasheet
DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-204AC, DO-15, Axial
Micro Commercial Components Corporate Video

FR203GP-TP

DigiKey Part Number
FR203GP-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FR203GP-TP
Description
DIODE STANDARD 200V 2A DO15
Customer Reference
Detailed Description
Diode 200 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34338kr.1,373.52
8.000kr.0.30926kr.2,474.08
12.000kr.0.29186kr.3,502.32
20.000kr.0.27230kr.5,446.00
28.000kr.0.26071kr.7,299.88
40.000kr.0.24944kr.9,977.60
100.000kr.0.22470kr.22,470.00
200.000kr.0.20942kr.41,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.34338
Unit Price with VAT:kr.0.42923