
PG202R_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PG202R_R2_00001TR-ND - Tape & Reel (TR) 3757-PG202R_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PG202R_R2_00001 |
Description | DIODE STANDARD 200V 2A DO15 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-15 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.28000 | kr.1.28 |
| 10 | kr.0.89000 | kr.8.90 |
| 100 | kr.0.71810 | kr.71.81 |
| 500 | kr.0.52954 | kr.264.77 |
| 1.000 | kr.0.46848 | kr.468.48 |
| 2.000 | kr.0.41693 | kr.833.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.23917 | kr.956.68 |
| 8.000 | kr.0.23040 | kr.1,843.20 |
| 12.000 | kr.0.22425 | kr.2,691.00 |
| 20.000 | kr.0.20152 | kr.4,030.40 |
| 28.000 | kr.0.18747 | kr.5,249.16 |
| Unit Price without VAT: | kr.1.28000 |
|---|---|
| Unit Price with VAT: | kr.1.60000 |

