BZX584C24L-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.48816
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Zener Diode 24 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C24L-TP

DigiKey Part Number
353-BZX584C24L-TPTR-ND - Tape & Reel (TR)
353-BZX584C24L-TPCT-ND - Cut Tape (CT)
353-BZX584C24L-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C24L-TP
Description
ZENER DIODES,300MW 24V, SOD-523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.12561kr.1,004.88
16.000kr.0.11222kr.1,795.52
24.000kr.0.10539kr.2,529.36
40.000kr.0.09770kr.3,908.00
56.000kr.0.09315kr.5,216.40
80.000kr.0.08872kr.7,097.60
200.000kr.0.07899kr.15,798.00
400.000kr.0.07297kr.29,188.00
800.000kr.0.06792kr.54,336.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.12561
Unit Price with VAT:kr.0.15701