
BZT585B24TQ-7 | |
|---|---|
DigiKey Part Number | BZT585B24TQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT585B24TQ-7 |
Description | DIODE ZENER 24V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50485 | kr.1,514.55 |
| 6.000 | kr.0.45613 | kr.2,736.78 |
| 9.000 | kr.0.43128 | kr.3,881.52 |
| 15.000 | kr.0.40335 | kr.6,050.25 |
| 21.000 | kr.0.39347 | kr.8,262.87 |
| Unit Price without VAT: | kr.0.50485 |
|---|---|
| Unit Price with VAT: | kr.0.63106 |

