Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX584C22L-TP | |
|---|---|
DigiKey Part Number | 353-BZX584C22L-TPTR-ND - Tape & Reel (TR) 353-BZX584C22L-TPCT-ND - Cut Tape (CT) 353-BZX584C22L-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C22L-TP |
Description | ZENER DIODES,300MW 22V, SOD-523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.12561 | kr.1,004.88 |
| 16.000 | kr.0.11222 | kr.1,795.52 |
| 24.000 | kr.0.10539 | kr.2,529.36 |
| 40.000 | kr.0.09770 | kr.3,908.00 |
| 56.000 | kr.0.09315 | kr.5,216.40 |
| 80.000 | kr.0.08872 | kr.7,097.60 |
| 200.000 | kr.0.07899 | kr.15,798.00 |
| 400.000 | kr.0.07297 | kr.29,188.00 |
| 800.000 | kr.0.06792 | kr.54,336.00 |
| Unit Price without VAT: | kr.0.12561 |
|---|---|
| Unit Price with VAT: | kr.0.15701 |




