Parametric Equivalent

BZX585-C22-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C22-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C22-QXDKR-ND 1727-BZX585-C22-QXCT-ND |
Manufacturer | |
Manufacturer Product Number | BZX585-C22-QX |
Description | DIODE ZENER 22V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 22 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 55 Ohms | Supplier Device Package SOD-523 |
Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B22T-7 | Diodes Incorporated | 0 | 31-BZT585B22T-7CT-ND | kr.1.39000 | Parametric Equivalent |
| MM5Z22-AQ | Diotec Semiconductor | 0 | 4878-MM5Z22-AQTR-ND | kr.0.22634 | Parametric Equivalent |



