BZV55C20-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.746
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26866
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.303
Unit Price: kr.2.41000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.617
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29164
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32055
Datasheet
Zener Diode 20 V 500 mW ±6% Surface Mount Mini MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 20 V 500 mW ±6% Surface Mount Mini MELF
BZV55C20-TP
Micro Commercial Components Corporate Video

BZV55C20-TP

DigiKey Part Number
BZV55C20-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZV55C20-TP
Description
DIODE ZENER 20V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±6% Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
Mini MELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMB20-GS08Vishay General Semiconductor - Diodes Division2.746TZMB20-GS08GICT-NDkr.2.22000Parametric Equivalent
TZMB20-GS18Vishay General Semiconductor - Diodes Division0TZMB20-GS18-NDkr.0.26866Parametric Equivalent
TZMC20-GS08Vishay General Semiconductor - Diodes Division12.303112-TZMC20-GS08CT-NDkr.2.41000Parametric Equivalent
TZMC20-GS18Vishay General Semiconductor - Diodes Division2.617TZMC20-GS18GICT-NDkr.2.47000Parametric Equivalent
TZMC20-M-08Vishay General Semiconductor - Diodes Division0TZMC20-M-08-NDkr.0.29164Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes