Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC20-GS08

DigiKey Part Number
112-TZMC20-GS08TR-ND - Tape & Reel (TR)
112-TZMC20-GS08CT-ND - Cut Tape (CT)
112-TZMC20-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC20-GS08
Description
DIODE ZENER 20V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
55 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDLL4112Microchip Technology459CDLL4112-NDkr.20.41000Similar
In-Stock: 12.303
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.49000kr.14.90
100kr.0.93520kr.93.52
500kr.0.69372kr.346.86
1.000kr.0.61555kr.615.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.53071kr.1,326.78
5.000kr.0.47814kr.2,390.70
7.500kr.0.45132kr.3,384.90
12.500kr.0.42118kr.5,264.75
17.500kr.0.40331kr.7,057.93
25.000kr.0.38595kr.9,648.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250