


BZT52B10JS-TP | |
|---|---|
DigiKey Part Number | BZT52B10JS-TPMSTR-ND - Tape & Reel (TR) BZT52B10JS-TPMSCT-ND - Cut Tape (CT) BZT52B10JS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B10JS-TP |
Description | DIODE ZENER 10V 200MW SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.03700 | kr.10.37 |
| 100 | kr.0.64770 | kr.64.77 |
| 500 | kr.0.47590 | kr.237.95 |
| 1.000 | kr.0.42035 | kr.420.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.34950 | kr.1,048.50 |
| 6.000 | kr.0.31374 | kr.1,882.44 |
| 9.000 | kr.0.29549 | kr.2,659.41 |
| 15.000 | kr.0.27496 | kr.4,124.40 |
| 21.000 | kr.0.26280 | kr.5,518.80 |
| 30.000 | kr.0.25097 | kr.7,529.10 |
| 75.000 | kr.0.22501 | kr.16,875.75 |
| 150.000 | kr.0.20896 | kr.31,344.00 |
| 300.000 | kr.0.20000 | kr.60,000.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |




