BD772-O-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.10163
Datasheet

Similar


Nexperia USA Inc.
In Stock: 18.095
Unit Price: kr.4.29000
Datasheet
SOT 89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD772-O-TP

DigiKey Part Number
353-BD772-O-TP-ND
Manufacturer
Manufacturer Product Number
BD772-O-TP
Description
TRANS PNP 30V 3A SOT-89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 3 A 80MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 1A, 2V
Power - Max
500 mW
Frequency - Transition
80MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes