Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMCJ33AQ-TP | |
|---|---|
DigiKey Part Number  | 353-SMCJ33AQ-TPTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ33AQ-TP  | 
Description  | TVS DIODE 33VWM 53.3VC DO214AB  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | 53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 33V  | |
Voltage - Breakdown (Min)  | 36.7V  | |
Voltage - Clamping (Max) @ Ipp  | 53.3V  | |
Current - Peak Pulse (10/1000µs)  | 28.1A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | -  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.2.06720 | kr.6,201.60 | 
| 6.000 | kr.1.92000 | kr.11,520.00 | 
| 9.000 | kr.1.80000 | kr.16,200.00 | 
| Unit Price without VAT: | kr.2.06720 | 
|---|---|
| Unit Price with VAT: | kr.2.58400 | 












