


SMCJ33A | |
|---|---|
DigiKey Part Number | 283-SMCJ33ATR-ND - Tape & Reel (TR) 283-SMCJ33ACT-ND - Cut Tape (CT) 283-SMCJ33ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ33A |
Description | TVS DIODE 33VWM 53.3VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.3.82300 | kr.38.23 |
| 100 | kr.2.48400 | kr.248.40 |
| 500 | kr.1.90606 | kr.953.03 |
| 1.000 | kr.1.71966 | kr.1,719.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44165 | kr.4,324.95 |
| 6.000 | kr.1.32568 | kr.7,954.08 |
| 9.000 | kr.1.26661 | kr.11,399.49 |
| 15.000 | kr.1.20022 | kr.18,003.30 |
| 21.000 | kr.1.16091 | kr.24,379.11 |
| 30.000 | kr.1.12271 | kr.33,681.30 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


