Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



5KP51A-TP | |
|---|---|
DigiKey Part Number | 5KP51A-TPTR-ND - Tape & Reel (TR) 5KP51A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP51A-TP |
Description | TVS DIODE 51VWM 82.4VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.96000 | kr.29.96 |
| 10 | kr.19.83000 | kr.198.30 |
| 100 | kr.14.06880 | kr.1,406.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.61078 | kr.5,805.39 |
| 1.000 | kr.10.82150 | kr.10,821.50 |
| 1.500 | kr.10.71157 | kr.16,067.35 |
| Unit Price without VAT: | kr.29.96000 |
|---|---|
| Unit Price with VAT: | kr.37.45000 |





