
15KPA51A-HRA | |
|---|---|
DigiKey Part Number | 15KPA51A-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15KPA51A-HRA |
Description | TVS DIODE 51VWM 82.9VC P600 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82.9V Clamp 182.1A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 182.1A |
Mfr | Power - Peak Pulse 15000W (15kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TA) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 57V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.134.55509 | kr.107,644.07 |
| Unit Price without VAT: | kr.134.55509 |
|---|---|
| Unit Price with VAT: | kr.168.19386 |

