5KP100A-TP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.33380
Datasheet
162V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

5KP100A-TP

DigiKey Part Number
5KP100A-TPTR-ND - Tape & Reel (TR)
5KP100A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP100A-TP
Description
TVS DIODE 100VWM 162VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
162V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.92228kr.3,961.14
1.000kr.7.33650kr.7,336.50
1.500kr.7.03819kr.10,557.28
2.500kr.6.83188kr.17,079.70
Manufacturers Standard Package
Unit Price without VAT:kr.7.92228
Unit Price with VAT:kr.9.90285