5KP100A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 366
Unit Price: kr.25.38000
Datasheet

Similar


Diotec Semiconductor
In Stock: 694
Unit Price: kr.10.13000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.24054
Datasheet
162V Clamp 31.5A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP100A-B

DigiKey Part Number
5KP100A-B-ND
Manufacturer
Manufacturer Product Number
5KP100A-B
Description
TVS DIODE 100VWM 162VC P600
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
162V Clamp 31.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP100A-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
31.5A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
100V
Supplier Device Package
Voltage - Breakdown (Min)
110V
Base Product Number
Voltage - Clamping (Max) @ Ipp
162V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP100ALittelfuse Inc.3665KP100ALFCT-NDkr.25.38000Similar
5KP100ADiotec Semiconductor6944878-5KP100ACT-NDkr.10.13000Similar
5KP100AE3/TR13Microchip Technology05KP100AE3/TR13-NDkr.12.24054Similar
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.10.75660kr.1,075.66
Manufacturers Standard Package
Unit Price without VAT:kr.10.75660
Unit Price with VAT:kr.13.44575