3KP28A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.5.83254
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.767
Unit Price: kr.75.70000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.41.00710
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.69.79413
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.69.79390
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.713
Unit Price: kr.140.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.91.02590
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.152.60506
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.4.49210
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.4.00640
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.044
Unit Price: kr.21.68000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.9.05670
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.136
Unit Price: kr.26.69000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.14.64878
Datasheet
45.4V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

3KP28A-TP

DigiKey Part Number
3KP28A-TPMSTR-ND - Tape & Reel (TR)
3KP28A-TPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3KP28A-TP
Description
TVS DIODE 28VWM 45.4VC R6
Customer Reference
Detailed Description
45.4V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes