2SB1184-R-TP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.43477
Datasheet
Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount DPAK
Micro Commercial Components Corporate Video

2SB1184-R-TP

DigiKey Part Number
2SB1184-R-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB1184-R-TP
Description
TRANS PNP 50V 3A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 500mA, 3V
Power - Max
1 W
Frequency - Transition
70MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes