Similar
Parametric Equivalent



2SB1184-Q-TP | |
|---|---|
DigiKey Part Number | 2SB1184-Q-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1184-Q-TP |
Description | TRANS PNP 50V 3A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 70MHz 1 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 82 @ 500mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.43477 | kr.3,586.93 |
| 5.000 | kr.1.31724 | kr.6,586.20 |
| 7.500 | kr.1.25736 | kr.9,430.20 |
| 12.500 | kr.1.19007 | kr.14,875.88 |
| 17.500 | kr.1.15023 | kr.20,129.03 |
| 25.000 | kr.1.12139 | kr.28,034.75 |
| Unit Price without VAT: | kr.1.43477 |
|---|---|
| Unit Price with VAT: | kr.1.79346 |



