1N5929BP-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 15.170
Unit Price: kr.0.88760
Datasheet

Similar


onsemi
In Stock: 8.316
Unit Price: kr.3.55000
Datasheet

Similar


onsemi
In Stock: 7.385
Unit Price: kr.1.65000
Datasheet
Zener Diode 15 V 1.5 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 15 V 1.5 W ±5% Through Hole DO-41
Micro Commercial Components Corporate Video

1N5929BP-TP

DigiKey Part Number
353-1N5929BP-TPTR-ND - Tape & Reel (TR)
353-1N5929BP-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5929BP-TP
Description
DIODE ZENER 15V 1.5W DO41
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.5 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.1.95900kr.19.59
100kr.1.24070kr.124.07
500kr.0.92842kr.464.21
1.000kr.0.82762kr.827.62
2.000kr.0.74267kr.1,485.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65053kr.3,252.65
10.000kr.0.59354kr.5,935.40
15.000kr.0.56448kr.8,467.20
25.000kr.0.53184kr.13,296.00
35.000kr.0.51251kr.17,937.85
50.000kr.0.49372kr.24,686.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250