


1N5342B-TP | |
|---|---|
DigiKey Part Number | 1N5342BTPMSTR-ND - Tape & Reel (TR) 1N5342BTPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5342B-TP |
Description | DIODE ZENER 6.8V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 5.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 100 | kr.1.45380 | kr.145.38 |
| 500 | kr.1.09404 | kr.547.02 |
| 1.000 | kr.0.97782 | kr.977.82 |
| 2.000 | kr.0.87990 | kr.1,759.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.79745 | kr.3,189.80 |
| 8.000 | kr.0.72806 | kr.5,824.48 |
| 12.000 | kr.0.69270 | kr.8,312.40 |
| 20.000 | kr.0.65297 | kr.13,059.40 |
| 28.000 | kr.0.62943 | kr.17,624.04 |
| 40.000 | kr.0.60656 | kr.24,262.40 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |









