1N4733A-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 32.436
Unit Price: kr.0.96000
Datasheet

Direct


onsemi
In Stock: 4.919
Unit Price: kr.1.60000
Datasheet

Similar


Microchip Technology
In Stock: 488
Unit Price: kr.16.26000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 9.540
Unit Price: kr.2.50000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.502
Unit Price: kr.2.24000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10.339
Unit Price: kr.2.37000
Datasheet

Parametric Equivalent


onsemi
In Stock: 12.669
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.41184
Datasheet
1N4733A-TP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1N4733A-TP
Micro Commercial Components Corporate Video

1N4733A-TP

DigiKey Part Number
1N4733A-TPTR-ND - Tape & Reel (TR)
1N4733A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4733A-TP
Description
DIODE ZENER 5.1V 1W DO41G
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Through Hole DO-41G
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41G
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes