
XR33053IDEVB | |
|---|---|
DigiKey Part Number | 1016-2105-ND |
Manufacturer | |
Manufacturer Product Number | XR33053IDEVB |
Description | EVAL BOARD FOR XR33053 |
Customer Reference | |
Detailed Description | XR33053 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | XR33053 | |
Primary Attributes | 1 Driver, 1 Receiver | |
Secondary Attributes | Full-Duplex | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.254.18000 | kr.254.18 |
| Unit Price without VAT: | kr.254.18000 |
|---|---|
| Unit Price with VAT: | kr.317.72500 |


