
XR33053ID-F | |
|---|---|
DigiKey Part Number | 1016-2101-ND |
Manufacturer | |
Manufacturer Product Number | XR33053ID-F |
Description | IC TRANSCEIVER FULL 1/1 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33053ID-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 170 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.83000 | kr.20.83 |
| 10 | kr.15.60600 | kr.156.06 |
| 56 | kr.13.40089 | kr.750.45 |
| 112 | kr.12.77330 | kr.1,430.61 |
| 280 | kr.12.11136 | kr.3,391.18 |
| 504 | kr.11.76806 | kr.5,931.10 |
| 1.008 | kr.11.42971 | kr.11,521.15 |
| 2.520 | kr.11.07256 | kr.27,902.85 |
| 5.040 | kr.10.85740 | kr.54,721.30 |
| Unit Price without VAT: | kr.20.83000 |
|---|---|
| Unit Price with VAT: | kr.26.03750 |




