
MAX13087EESA+T | |
|---|---|
DigiKey Part Number | 175-MAX13087EESA+TTR-ND - Tape & Reel (TR) 175-MAX13087EESA+TCT-ND - Cut Tape (CT) 175-MAX13087EESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX13087EESA+T |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX13087EESA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 16Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.82000 | kr.48.82 |
| 10 | kr.37.72900 | kr.377.29 |
| 25 | kr.34.95360 | kr.873.84 |
| 100 | kr.31.90220 | kr.3,190.22 |
| 250 | kr.31.04064 | kr.7,760.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.28.08610 | kr.70,215.25 |
| Unit Price without VAT: | kr.48.82000 |
|---|---|
| Unit Price with VAT: | kr.61.02500 |

