SPX2815AT-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.343
Unit Price: kr.8.62000
Datasheet

Similar


Texas Instruments
In Stock: 237
Unit Price: kr.22.44000
Datasheet

Similar


Texas Instruments
In Stock: 858
Unit Price: kr.18.20000
Datasheet

Similar


Texas Instruments
In Stock: 1
Unit Price: kr.15.56000
Datasheet

Similar


Texas Instruments
In Stock: 792
Unit Price: kr.18.20000
Datasheet

Similar


Texas Instruments
In Stock: 922
Unit Price: kr.12.67000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.615
Unit Price: kr.52.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.264
Unit Price: kr.52.28000
Datasheet

Similar


Analog Devices Inc.
In Stock: 474
Unit Price: kr.58.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 468
Unit Price: kr.58.58000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2815AT-L

DigiKey Part Number
SPX2815AT-L-ND
Manufacturer
Manufacturer Product Number
SPX2815AT-L
Description
IC REG LIN POS ADJ 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2815AT-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 1.5A
Current - Output
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types