SP708SCN-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 26.387
Unit Price: kr.9.77000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 108
Unit Price: kr.100.44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.50.44217
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 784
Unit Price: kr.68.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.593
Unit Price: kr.68.67000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.238
Unit Price: kr.87.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.004
Unit Price: kr.87.00000
Datasheet

Similar


Microchip Technology
In Stock: 895
Unit Price: kr.4.37000
Datasheet

Similar


Microchip Technology
In Stock: 2.090
Unit Price: kr.4.37000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.3.79074
Datasheet
Supervisor 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP708SCN-L

DigiKey Part Number
1016-1534-5-ND
Manufacturer
Manufacturer Product Number
SP708SCN-L
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP708SCN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
-
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types