Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX708SESA+T

DigiKey Part Number
175-MAX708SESA+TTR-ND - Tape & Reel (TR)
175-MAX708SESA+TCT-ND - Cut Tape (CT)
175-MAX708SESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX708SESA+T
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Push-Pull 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX708SESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Push-Pull, Push-Pull
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High/Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-SOIC
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.88.32000kr.88.32
10kr.69.61300kr.696.13
25kr.64.93440kr.1,623.36
100kr.59.79060kr.5,979.06
250kr.59.65636kr.14,914.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.53.36231kr.133,405.77
Manufacturers Standard Package
Unit Price without VAT:kr.88.32000
Unit Price with VAT:kr.110.40000