SP690ACP-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 215
Unit Price: kr.40.12000
Datasheet

Similar


Analog Devices Inc.
In Stock: 360
Unit Price: kr.74.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.71.37000
Datasheet

Similar


Analog Devices Inc.
In Stock: 34
Unit Price: kr.75.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.67.05200
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 111
Unit Price: kr.96.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 166
Unit Price: kr.96.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 279
Unit Price: kr.99.34000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 123
Unit Price: kr.96.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 109
Unit Price: kr.88.80000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.96.45000
Datasheet
Supervisor 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP690ACP-L

DigiKey Part Number
1016-1220-5-ND
Manufacturer
Manufacturer Product Number
SP690ACP-L
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SP690ACP-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes