Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
505~N-8~N~8
Introducing Power by Linear

ADM690ANZ

DigiKey Part Number
ADM690ANZ-ND
Manufacturer
Manufacturer Product Number
ADM690ANZ
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADM690ANZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Battery Backup Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.75.83000kr.75.83
10kr.59.45700kr.594.57
50kr.52.89960kr.2,644.98
100kr.50.86900kr.5,086.90
250kr.48.72520kr.12,181.30
500kr.47.43272kr.23,716.36
1.000kr.46.36918kr.46,369.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.75.83000
Unit Price with VAT:kr.94.78750