SP6201EM5-L-3-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.437
Unit Price: kr.6.24000
Datasheet

Similar


Texas Instruments
In Stock: 2.378
Unit Price: kr.4.69000
Datasheet

Similar


Microchip Technology
In Stock: 14.667
Unit Price: kr.3.60000
Datasheet

Similar


Microchip Technology
In Stock: 4.144
Unit Price: kr.2.89000
Datasheet

Similar


Microchip Technology
In Stock: 6.776
Unit Price: kr.3.15000
Datasheet

Similar


Microchip Technology
In Stock: 4.955
Unit Price: kr.3.22000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6201EM5-L-3-3

DigiKey Part Number
1016-1203-ND
Manufacturer
Manufacturer Product Number
SP6201EM5-L-3-3
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6201EM5-L-3-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types