Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP3988IMF-3.3/NOPB

DigiKey Part Number
LP3988IMF-3.3/NOPBTR-ND - Tape & Reel (TR)
LP3988IMF-3.3/NOPBCT-ND - Cut Tape (CT)
LP3988IMF-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP3988IMF-3.3/NOPB
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP3988IMF-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 150mA
Current - Output
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
200 µA
PSRR
65dB ~ 45dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.08177kr.3,081.77
2.000kr.2.98754kr.5,975.08
3.000kr.2.94033kr.8,820.99
5.000kr.2.88803kr.14,440.15
7.000kr.2.85746kr.20,002.22
10.000kr.2.82808kr.28,280.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.24000kr.6.24
10kr.4.48800kr.44.88
25kr.4.05080kr.101.27
100kr.3.56610kr.356.61
250kr.3.33536kr.833.84
500kr.3.19636kr.1,598.18
Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.43000kr.6.43
10kr.4.62300kr.46.23
25kr.4.17160kr.104.29
100kr.3.67280kr.367.28
250kr.3.43544kr.858.86
500kr.3.29216kr.1,646.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.24000
Unit Price with VAT:kr.7.80000