SP6201EM5-L-3-3/TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 228
Unit Price: kr.2.85000
Datasheet

Similar


Texas Instruments
In Stock: 3.437
Unit Price: kr.6.34000
Datasheet

Similar


Texas Instruments
In Stock: 1.868
Unit Price: kr.4.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6.631
Unit Price: kr.20.54000
Datasheet

Similar


Microchip Technology
In Stock: 9.957
Unit Price: kr.3.55000
Datasheet

Similar


Microchip Technology
In Stock: 4.144
Unit Price: kr.2.85000
Datasheet

Similar


Microchip Technology
In Stock: 6.681
Unit Price: kr.3.11000
Datasheet

Similar


Microchip Technology
In Stock: 4.955
Unit Price: kr.3.17000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6201EM5-L-3-3/TR

DigiKey Part Number
1016-1868-2-ND - Tape & Reel (TR)
1016-1868-1-ND - Cut Tape (CT)
1016-1868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP6201EM5-L-3-3/TR
Description
IC REG LINEAR 3.3V 200MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6201EM5-L-3-3/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
PSRR
78dB ~ 40dB (100Hz ~ 400Hz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-5
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Voltage Dropout (Max)
0.5V @ 200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPX3819M5-L-1-8/TRMaxLinear, Inc.2281016-SPX3819M5-L-1-8/TRCT-NDkr.2.85000MFR Recommended
LP3988IMF-3.3/NOPBTexas Instruments3.437LP3988IMF-3.3/NOPBCT-NDkr.6.34000Similar
LP3988IMFX-3.3/NOPBTexas Instruments1.868296-LP3988IMFX-3.3/NOPBCT-NDkr.4.63000Similar
MAX8875EUK33+TAnalog Devices Inc./Maxim Integrated6.631MAX8875EUK33+TCT-NDkr.20.54000Similar
MCP1824T-3302E/OTMicrochip Technology9.957MCP1824T-3302E/OTCT-NDkr.3.55000Similar
Obsolete
Marketplace Stock: 102.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

102.000In Stock
Ships from Flip Electronics