
| SP490EEN-L/TR | |
|---|---|
| DigiKey Part Number | 1016-1832-2-ND - Tape & Reel (TR) 1016-1832-1-ND - Cut Tape (CT) 1016-1832-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SP490EEN-L/TR | 
| Description | IC TRANSCEIVER FULL 1/1 8SOIC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SP490EEN-L/TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | MaxLinear, Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Transceiver | |
| Protocol | RS422, RS485 | |
| Number of Drivers/Receivers | 1/1 | |
| Duplex | Full | |
| Receiver Hysteresis | 70 mV | |
| Data Rate | 10Mbps | |
| Voltage - Supply | 4.75V ~ 5.25V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.54000 | kr.9.54 | 
| 10 | kr.6.98200 | kr.69.82 | 
| 25 | kr.6.33360 | kr.158.34 | 
| 100 | kr.5.62300 | kr.562.30 | 
| 250 | kr.5.28436 | kr.1,321.09 | 
| 500 | kr.5.08020 | kr.2,540.10 | 
| 1.000 | kr.4.91200 | kr.4,912.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.73449 | kr.11,836.23 | 
| 5.000 | kr.4.62751 | kr.23,137.55 | 
| 7.500 | kr.4.57394 | kr.34,304.55 | 
| 12.500 | kr.4.51460 | kr.56,432.50 | 
| Unit Price without VAT: | kr.9.54000 | 
|---|---|
| Unit Price with VAT: | kr.11.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark