SP3224ECA-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.58292
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.9.67670
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.34.96557
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.838
Unit Price: kr.67.58000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.357
Unit Price: kr.16.91000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2
Unit Price: kr.16.91000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 991
Unit Price: kr.19.68000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 155
Unit Price: kr.59.41000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3.733
Unit Price: kr.67.58000
Datasheet
2/2 Transceiver Full RS232 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3224ECA-L

DigiKey Part Number
1016-1090-ND
Manufacturer
Manufacturer Product Number
SP3224ECA-L
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3224ECA-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types