SP3223EUCY-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: kr.5.76052
Datasheet

Parametric Equivalent


MaxLinear, Inc.
In Stock: 6
Unit Price: kr.11.73000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 547
Unit Price: kr.68.66000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.39.44119
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.68.66000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.39.44119
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 189
Unit Price: kr.68.66000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 855
Unit Price: kr.86.10000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 2.098
Unit Price: kr.86.10000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.132
Unit Price: kr.22.19000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.958
Unit Price: kr.21.56000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.964
Unit Price: kr.19.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.19.02000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EUCY-L/TR

DigiKey Part Number
SP3223EUCY-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP3223EUCY-L/TR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EUCY-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types