MAX924EPE+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 108
Unit Price: kr.52.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.39.94010
Datasheet
Comparator with Voltage Reference CMOS, TTL 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX924EPE+

DigiKey Part Number
MAX924EPE+-ND
Manufacturer
Manufacturer Product Number
MAX924EPE+
Description
IC COMPARATOR 4 W/VOLT REF 16DIP
Customer Reference
Detailed Description
Comparator with Voltage Reference CMOS, TTL 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX924EPE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
with Voltage Reference
Number of Elements
4
Output Type
CMOS, TTL
Voltage - Supply, Single/Dual (±)
2.5V ~ 11V, ±1.25V ~ 5.5V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
-
Current - Output (Typ)
50mA
Current - Quiescent (Max)
11µA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
12µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes