
LTC1443CN#PBF | |
|---|---|
DigiKey Part Number | LTC1443CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1443CN#PBF |
Description | IC COMPARATOR 4 W/VOLT REF 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference CMOS, TTL 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1443CN#PBF Models |
Category | Current - Output (Typ) 0.015mA @ 5V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 8.5µA |
Packaging Tube | CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR |
Part Status Active | Propagation Delay (Max) 12µs |
Type with Voltage Reference | Operating Temperature 0°C ~ 70°C |
Number of Elements 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type CMOS, TTL | Mounting Type Through Hole |
Voltage - Supply, Single/Dual (±) 2V ~ 11V, ±1V ~ 5.5V | Supplier Device Package 16-PDIP |
Voltage - Input Offset (Max) 10mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.56000 | kr.52.56 |
| 10 | kr.40.70300 | kr.407.03 |
| 25 | kr.37.73840 | kr.943.46 |
| 100 | kr.34.48140 | kr.3,448.14 |
| 250 | kr.32.92896 | kr.8,232.24 |
| 500 | kr.31.99316 | kr.15,996.58 |
| 1.000 | kr.31.22323 | kr.31,223.23 |
| Unit Price without VAT: | kr.52.56000 |
|---|---|
| Unit Price with VAT: | kr.65.70000 |

