
MAX903ESA+ | |
|---|---|
DigiKey Part Number | MAX903ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX903ESA+ |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX903ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 1 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 10µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4mA, 3mA, 1.5mA | |
CMRR, PSRR (Typ) | 82.5dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.107.38000 | kr.107.38 |
| 10 | kr.85.09500 | kr.850.95 |
| 25 | kr.79.53640 | kr.1,988.41 |
| 100 | kr.73.42670 | kr.7,342.67 |
| 300 | kr.70.01800 | kr.21,005.40 |
| 500 | kr.68.75780 | kr.34,378.90 |
| Unit Price without VAT: | kr.107.38000 |
|---|---|
| Unit Price with VAT: | kr.134.22500 |



